+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70633DBVR

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.15A; SOT23-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70633DBVR
TME Symbol:
TPS70633DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.245V
Output voltage
3.3V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...6.5V
Gross weight0.03 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS70633DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.41 EURGross price for quantities from 3000 pcs - 0.50 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.