+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70925DRVT

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.15A; WSON6; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70925DRVT
TME Symbol:
TPS70925DRVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.4V
Output voltage
2.5V
Output current
0.15A
Case
WSON6
Mounting
SMD
Manufacturer series
TPS709
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...30V
Manufacturer standard package
250pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS70925DRVT
0 in TME stock
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.98 EUR
Net price for quantities from 25 pcs - 0.73 EURGross price for quantities from 25 pcs - 0.87 EUR
Net price for quantities from 50 pcs - 0.68 EURGross price for quantities from 50 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.78 EUR
Net price for quantities from 200 pcs - 0.63 EURGross price for quantities from 200 pcs - 0.76 EUR
Net price for quantities from 250 pcs - 0.62 EURGross price for quantities from 250 pcs - 0.75 EUR
Net price for quantities from 500 pcs - 0.60 EURGross price for quantities from 500 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.