+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70928DBVT

IC: voltage regulator; LDO,linear,fixed; 2.8V; 0.15A; SOT23-5; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70928DBVT
TME Symbol:
TPS70928DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.4V
Output voltage
2.8V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Manufacturer series
TPS709
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...30V
Manufacturer standard package
250pcs.
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS70928DBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 250 pcs