+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70950DRVR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.15A; WSON6; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70950DRVR
TME Symbol:
TPS70950DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.4V
Output voltage
5V
Output current
0.15A
Case
WSON6
Mounting
SMD
Manufacturer series
TPS709
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...30V
Gross weight0.039 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS70950DRVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.71 USDGross price for quantities from 3000 pcs - 0.85 USD
No. of pieces (Multiplicity: 3 000)