+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70960DBVR

IC: voltage regulator; LDO,linear,fixed; 6V; 0.15A; SOT23-5; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70960DBVR
TME Symbol:
TPS70960DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.4V
Output voltage
6V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Manufacturer series
TPS709
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...30V
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS70960DBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 5 pcs - 0.90 EURGross price for quantities from 5 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.82 EURGross price for quantities from 10 pcs - 0.98 EUR
Net price for quantities from 25 pcs - 0.72 EURGross price for quantities from 25 pcs - 0.87 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.76 EUR
Net price for quantities from 250 pcs - 0.62 EURGross price for quantities from 250 pcs - 0.74 EUR
No. of pieces (Multiplicity: 1)