+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70960DBVT

IC: voltage regulator; LDO,linear,fixed; 6V; 0.15A; SOT23-5; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70960DBVT
TME Symbol:
TPS70960DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.4V
Output voltage
6V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Manufacturer series
TPS709
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...30V
Manufacturer standard package
250pcs.
Gross weight0.117 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS70960DBVT
834 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 0.67 EURGross price for quantities from 10 pcs - 0.80 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.73 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs