+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS709A30DBVT

IC: voltage regulator; LDO,linear,fixed; 3V; 0.15A; SOT23-5; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS709A30DBVT
TME Symbol:
TPS709A30DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
3V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...30V
Manufacturer standard package
250pcs.
Gross weight0.007 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS709A30DBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)