+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS71202DRCT

IC: voltage regulator; adjustable; 1.2÷5.5V; 250mA; VSON10; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS71202DRCT
TME Symbol:
TPS71202DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
0.125V
Output voltage
1.2...5.5V
Output current
0.25A
Case
VSON10
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
2
Quiescent current
250µA
Input voltage
2.7...5.5V
Gross weight0.059 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS71202DRCT
0 in TME stock
Net price for quantities from 250 pcs - 1.96 EURGross price for quantities from 250 pcs - 2.35 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.