+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS72301DBVR

IC: voltage regulator; LDO,linear,adjustable; -10÷-1.2V; 0.2A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS72301DBVR
TME Symbol:
TPS72301DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.28V
Output voltage
-10...-1.2V
Output current
0.2A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
-10...-2.7V
Manufacturer standard package
3000pcs.
Gross weight0.031 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS72301DBVR
271 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.90 EURGross price for quantities from 1 pcs - 3.48 EUR
Net price for quantities from 10 pcs - 2.21 EURGross price for quantities from 10 pcs - 2.65 EUR
Net price for quantities from 25 pcs - 2.00 EURGross price for quantities from 25 pcs - 2.40 EUR
Net price for quantities from 50 pcs - 1.89 EURGross price for quantities from 50 pcs - 2.27 EUR
Net price for quantities from 100 pcs - 1.81 EURGross price for quantities from 100 pcs - 2.17 EUR
Net price for quantities from 3000 pcs - 1.64 EURGross price for quantities from 3000 pcs - 1.97 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs