+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS72301DBVT

IC: voltage regulator; LDO,linear,adjustable; -10÷-1.2V; 0.2A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS72301DBVT
TME Symbol:
TPS72301DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.28V
Output voltage
-10...-1.2V
Output current
0.2A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
-10...-2.7V
Manufacturer standard package
250pcs.
Gross weight0.065 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS72301DBVT
221 in TME stock
Net price for quantities from 1 pcs - 3.27 EURGross price for quantities from 1 pcs - 3.92 EUR
Net price for quantities from 5 pcs - 2.94 EURGross price for quantities from 5 pcs - 3.53 EUR
Net price for quantities from 25 pcs - 2.61 EURGross price for quantities from 25 pcs - 3.13 EUR
Net price for quantities from 100 pcs - 2.34 EURGross price for quantities from 100 pcs - 2.80 EUR
Net price for quantities from 250 pcs - 2.18 EURGross price for quantities from 250 pcs - 2.62 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs