+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS72325DBVR

IC: voltage regulator; LDO,linear,fixed; -2.5V; 0.2A; SOT23-5; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS72325DBVR
TME Symbol:
TPS72325DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
-2.5V
Output current
0.2A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS72325DBVR
0 in TME stock
Net price for quantities from 1 pcs - 2.92 EURGross price for quantities from 1 pcs - 3.50 EUR
Net price for quantities from 5 pcs - 2.49 EURGross price for quantities from 5 pcs - 2.99 EUR
Net price for quantities from 10 pcs - 2.25 EURGross price for quantities from 10 pcs - 2.70 EUR
Net price for quantities from 25 pcs - 1.99 EURGross price for quantities from 25 pcs - 2.38 EUR
Net price for quantities from 50 pcs - 1.87 EURGross price for quantities from 50 pcs - 2.24 EUR
Net price for quantities from 100 pcs - 1.84 EURGross price for quantities from 100 pcs - 2.21 EUR
No. of pieces (Multiplicity: 1)