+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS72730DSET

IC: voltage regulator; LDO,linear,fixed; 3V; 0.25A; WSON6; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS72730DSET
TME Symbol:
TPS72730DSET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
3V
Output current
0.25A
Case
WSON6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Protection
overheating OTP
Input voltage
2...5.5V
Gross weight0.046 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS72730DSET
0 in TME stock
Net price for quantities from 250 pcs - 1.10 EURGross price for quantities from 250 pcs - 1.32 EUR
No. of pieces (Multiplicity: 250)