+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TPS73033DBVT

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.2A; SOT23-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73033DBVT
TME Symbol:
TPS73033DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
3.3V
Output current
0.2A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2.7...5.5V
Manufacturer standard package
250pcs.
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS73033DBVT
1350 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.62 USD
Net price for quantities from 2500 pcs - 0.47 USDGross price for quantities from 2500 pcs - 0.57 USD
Packaging method by the manufacturer:Reel = 250 pcs