+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73101DBVR

IC: voltage regulator; adjustable; 1.2÷5.5V; 150mA; SOT23-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73101DBVR
TME Symbol:
TPS73101DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
30mV
Output voltage
1.2...5.5V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Quiescent current
550µA
Input voltage
1.7...5.5V
Gross weight0.14 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS73101DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.69 USDGross price for quantities from 3000 pcs - 0.82 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.