+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73125DBVT

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.15A; SOT23-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73125DBVT
TME Symbol:
TPS73125DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
2.5V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.7...5.5V
Manufacturer standard package
250pcs.
Gross weight0.067 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS73125DBVT
3 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs