+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73501DRBT

IC: voltage regulator; LDO,linear,adjustable; 1.25÷6V; 500mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73501DRBT
TME Symbol:
TPS73501DRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.5V
Output voltage
1.25...6V
Output current
0.5A
Case
VSON8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.7...6.5V
Manufacturer standard package
250pcs.
Gross weight0.01 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS73501DRBT
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.48 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.42 USD
Net price for quantities from 2500 pcs - 1.16 USDGross price for quantities from 2500 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.