+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73601MDCQREP

IC: voltage regulator; LDO,linear,adjustable; 1.2÷5.5V; 0.4A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73601MDCQREP
TME Symbol:
TPS73601MDCQREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.2V
Output voltage
1.2...5.5V
Output current
0.4A
Case
SOT223-6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-55...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.7...5.5V
Manufacturer standard package
2500pcs.
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS73601MDCQREP
0 in TME stock
Net price for quantities from 2500 pcs - 3.61 USDGross price for quantities from 2500 pcs - 4.33 USD
No. of pieces (Multiplicity: 2 500)