+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73615MDBVREP

IC: voltage regulator; LDO,fixed; 1.8V; 0.4A; SOT23-5; SMD; ±1%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73615MDBVREP
TME Symbol:
TPS73615MDBVREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.2V
Output voltage
1.8V
Output current
0.4A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-55...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.7...5.5V
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS73615MDBVREP
0 in TME stock
Net price for quantities from 3000 pcs - 2.32 EURGross price for quantities from 3000 pcs - 2.78 EUR
No. of pieces (Multiplicity: 3 000)