+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73618DCQ

IC: voltage regulator; LDO,fixed; 1.8V; 0.4A; SOT223-6; SMD; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73618DCQ
TME Symbol:
TPS73618DCQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.2V
Output voltage
1.8V
Output current
0.4A
Case
SOT223-6
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.7...5.5V
Manufacturer standard package
78pcs.
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS73618DCQ
0 in TME stock
Net price for quantities from 1 pcs - 1.72 GBPGross price for quantities from 1 pcs - 2.06 GBP
Net price for quantities from 5 pcs - 1.55 GBPGross price for quantities from 5 pcs - 1.86 GBP
Net price for quantities from 25 pcs - 1.37 GBPGross price for quantities from 25 pcs - 1.64 GBP
Net price for quantities from 78 pcs - 1.23 GBPGross price for quantities from 78 pcs - 1.48 GBP
Net price for quantities from 156 pcs - 1.14 GBPGross price for quantities from 156 pcs - 1.37 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.