+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73619DRBT

IC: voltage regulator; LDO,fixed; 1.9V; 0.4A; VSON8; SMD; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73619DRBT
TME Symbol:
TPS73619DRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.2V
Output voltage
1.9V
Output current
0.4A
Case
VSON8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.7...5.5V
Manufacturer standard package
250pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS73619DRBT
0 in TME stock
Net price for quantities from 1 pcs - 1.56 GBPGross price for quantities from 1 pcs - 1.87 GBP
Net price for quantities from 5 pcs - 1.40 GBPGross price for quantities from 5 pcs - 1.68 GBP
Net price for quantities from 25 pcs - 1.24 GBPGross price for quantities from 25 pcs - 1.49 GBP
Net price for quantities from 100 pcs - 1.11 GBPGross price for quantities from 100 pcs - 1.33 GBP
Net price for quantities from 500 pcs - 1.03 GBPGross price for quantities from 500 pcs - 1.24 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.