+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73643DBVT

IC: voltage regulator; LDO,fixed; 4.3V; 0.4A; SOT23-5; SMD; ±1%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73643DBVT
TME Symbol:
TPS73643DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.2V
Output voltage
4.3V
Output current
0.4A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.7...5.5V
Manufacturer standard package
250pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS73643DBVT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.58 USD