+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73701DRBR

IC: voltage regulator; LDO,adjustable; 1.2÷5.5V; 1A; VSON8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73701DRBR
TME Symbol:
TPS73701DRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.13V
Output voltage
1.2...5.5V
Output current
1A
Case
VSON8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.5...5.5V
Manufacturer standard package
3000pcs.
Gross weight0.054 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS73701DRBR
784 in TME stock
Net price for quantities from 1 pcs - 1.28 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 5 pcs - 1.07 EURGross price for quantities from 5 pcs - 1.29 EUR
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 1.17 EUR
Net price for quantities from 25 pcs - 0.87 EURGross price for quantities from 25 pcs - 1.04 EUR
Net price for quantities from 50 pcs - 0.83 EURGross price for quantities from 50 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs