+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS74601PDRVT

IC: voltage regulator; LDO,linear,adjustable; 0.55÷5.5V; 1A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS74601PDRVT
TME Symbol:
TPS74601PDRVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
1.05V
Output voltage
0.55...5.5V
Output current
1A
Case
WSON6
Mounting
SMD
Manufacturer series
TPS746
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.7%
Number of channels
1
Input voltage
1.5...6V
Manufacturer standard package
250pcs.
Gross weight0.037 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS74601PDRVT
0 in TME stock
Net price for quantities from 250 pcs - 0.93 EURGross price for quantities from 250 pcs - 1.12 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.