+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS76038DBVR

IC: voltage regulator; LDO,fixed; 3.8V; 0.05A; SOT23-5; SMD; ±2%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS76038DBVR
TME Symbol:
TPS76038DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
3.8V
Output current
50mA
Case
SOT23-5
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
4...16V
Gross weight0.03 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS76038DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.95 USDGross price for quantities from 3000 pcs - 1.14 USD
No. of pieces (Multiplicity: 3 000)