+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS76327DBVR

IC: voltage regulator; LDO,fixed; 2.7V; 0.15A; SOT23-5; SMD; ±3%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS76327DBVR
TME Symbol:
TPS76327DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.375V
Output voltage
2.7V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...10V
Gross weight0.031 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS76327DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.61 GBPGross price for quantities from 3000 pcs - 0.73 GBP
No. of pieces (Multiplicity: 3 000)