+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS76725QD

IC: voltage regulator; LDO,fixed; 2.5V; 1A; SO8; SMD; -40÷125°C; ±2%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS76725QD
TME Symbol:
TPS76725QD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.23V
Output voltage
2.5V
Output current
1A
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...10V
Gross weight0.089 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS76725QD
0 in TME stock
Net price for quantities from 75 pcs - 3.24 USDGross price for quantities from 75 pcs - 3.88 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.