+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS76933DBVT

IC: voltage regulator; LDO,fixed; 3.3V; 0.1A; SOT23-5; SMD; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS76933DBVT
TME Symbol:
TPS76933DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.23V
Output voltage
3.3V
Output current
0.1A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Input voltage
2.7...10V
Manufacturer standard package
250pcs.
Gross weight0.114 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS76933DBVT
611 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.03 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 125 pcs - 0.78 USDGross price for quantities from 125 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.91 USD
Packaging method by the manufacturer:
Reel = 250 pcs