+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS76950DBVR

IC: voltage regulator; LDO,fixed; 5V; 0.1A; SOT23-5; SMD; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS76950DBVR
TME Symbol:
TPS76950DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
5V
Output current
0.1A
Case
SOT23-5
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...10V
Gross weight0.032 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS76950DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.49 GBPGross price for quantities from 3000 pcs - 0.59 GBP
No. of pieces (Multiplicity: 3 000)