+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS76950DBVT

IC: voltage regulator; LDO,fixed; 5V; 0.1A; SOT23-5; SMD; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS76950DBVT
TME Symbol:
TPS76950DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.23V
Output voltage
5V
Output current
0.1A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Input voltage
2.7...10V
Manufacturer standard package
250pcs.
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS76950DBVT
3 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs