+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS77733PWP

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.75A; HTSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS77733PWP
TME Symbol:
TPS77733PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
3.3V
Output current
0.75A
Case
HTSSOP20
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...10V
Gross weight0.084 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS77733PWP
0 in TME stock
Net price for quantities from 70 pcs - 3.11 EURGross price for quantities from 70 pcs - 3.74 EUR
No. of pieces (Multiplicity: 70)