+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS77918DGK

IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.25A; VSSOP8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS77918DGK
TME Symbol:
TPS77918DGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
1.8V
Output current
0.25A
Case
VSSOP8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...10V
Gross weight0.049 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS77918DGK
0 in TME stock
Net price for quantities from 80 pcs - 4.20 EURGross price for quantities from 80 pcs - 5.03 EUR
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.