+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS78218DRVR

IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.15A; WSON6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS78218DRVR
TME Symbol:
TPS78218DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.13V
Output voltage
1.8V
Output current
0.15A
Case
WSON6
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Protection
overheating OTP
Input voltage
2.2...5.5V
Gross weight0.033 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS78218DRVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.49 USDGross price for quantities from 3000 pcs - 0.59 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.