+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS78601DCQ

IC: voltage regulator; LDO,linear,adjustable; 1.225÷5.5V; 1.5A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS78601DCQ
TME Symbol:
TPS78601DCQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.39V
Output voltage
1.225...5.5V
Output current
1.5A
Case
SOT223-6
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...5.5V
Manufacturer standard package
78pcs.
Gross weight0.12 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS78601DCQ
113 in TME stock
Net price for quantities from 1 pcs - 4.13 EURGross price for quantities from 1 pcs - 4.96 EUR
Net price for quantities from 10 pcs - 3.85 EURGross price for quantities from 10 pcs - 4.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 78 pcs