+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS79030DBVT

IC: voltage regulator; LDO,linear,fixed; 3V; 0.05A; SOT23-5; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS79030DBVT
TME Symbol:
TPS79030DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
3V
Output current
50mA
Case
SOT23-5
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2.2...5.5V
Gross weight0.032 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS79030DBVT
0 in TME stock
Net price for quantities from 250 pcs - 2.28 EURGross price for quantities from 250 pcs - 2.74 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.