+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS79301DBVR

IC: voltage regulator; LDO,linear,adjustable; 1.225÷5.5V; 0.2A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS79301DBVR
TME Symbol:
TPS79301DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
77mV
Output voltage
1.225...5.5V
Output current
0.2A
Case
SOT23-6
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Input voltage
2.7...5.5V
Manufacturer standard package
3000pcs.
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS79301DBVR
5255 in TME stock
Net price for quantities from 1 pcs - 0.28 EURGross price for quantities from 1 pcs - 0.33 EUR
Net price for quantities from 3 pcs - 0.25 EURGross price for quantities from 3 pcs - 0.30 EUR
Net price for quantities from 5 pcs - 0.23 EURGross price for quantities from 5 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs