+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS79418DCQR

IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.25A; SOT223-6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS79418DCQR
TME Symbol:
TPS79418DCQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
1.8V
Output current
0.25A
Case
SOT223-6
Mounting
SMD
Operating temperature
-40...85°C
Tolerance
±3%
Number of channels
1
Protection
overheating OTP
Input voltage
2.2...5.5V
Gross weight0.16 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS79418DCQR
0 in TME stock
Net price for quantities from 2500 pcs - 1.82 USDGross price for quantities from 2500 pcs - 2.19 USD
No. of pieces (Multiplicity: 2 500)