+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS79418DGNR

IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.25A; MSOP8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS79418DGNR
TME Symbol:
TPS79418DGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.155V
Output voltage
1.8V
Output current
0.25A
Case
MSOP8
Mounting
SMD
Operating temperature
-40...85°C
Tolerance
±3%
Number of channels
1
Protection
overheating OTP
Input voltage
2.2...5.5V
Gross weight0.039 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS79418DGNR
0 in TME stock
Net price for quantities from 2500 pcs - 1.22 EURGross price for quantities from 2500 pcs - 1.47 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.