+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS79501DCQ

IC: voltage regulator; LDO,linear,adjustable; 1.2÷5.5V; 0.5A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS79501DCQ
TME Symbol:
TPS79501DCQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.11V
Output voltage
1.2...5.5V
Output current
0.5A
Case
SOT223-6
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.2...5.5V
Gross weight0.14 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS79501DCQ
0 in TME stock
Net price for quantities from 78 pcs - 3.30 EURGross price for quantities from 78 pcs - 3.96 EUR
No. of pieces (Multiplicity: 78)
Minimum order quantity: 78.
Multiplicity: 78.