+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS79625DCQ

IC: voltage regulator; LDO,linear,fixed; 2.5V; 1A; SOT223-6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS79625DCQ
TME Symbol:
TPS79625DCQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.22V
Output voltage
2.5V
Output current
1A
Case
SOT223-6
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...5.5V
Manufacturer standard package
78pcs.
Gross weight0.12 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS79625DCQ
0 in TME stock
Net price for quantities from 78 pcs - 1.97 EURGross price for quantities from 78 pcs - 2.37 EUR
No. of pieces (Multiplicity: 78)
Minimum order quantity: 78.
Multiplicity: 78.