+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS79730DCKR

IC: voltage regulator; LDO,linear,fixed; 3V; 0.05A; SC70-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS79730DCKR
TME Symbol:
TPS79730DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.2V
Output voltage
3V
Output current
50mA
Case
SC70-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±4%
Number of channels
1
Input voltage
2.7...5.5V
Manufacturer standard package
3000pcs.
Gross weight0.016 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS79730DCKR
3 in TME stock
Net price for quantities from 1 pcs - 0.71 GBPGross price for quantities from 1 pcs - 0.85 GBP
Net price for quantities from 5 pcs - 0.59 GBPGross price for quantities from 5 pcs - 0.71 GBP
Net price for quantities from 10 pcs - 0.53 GBPGross price for quantities from 10 pcs - 0.64 GBP
Net price for quantities from 25 pcs - 0.47 GBPGross price for quantities from 25 pcs - 0.57 GBP
Net price for quantities from 100 pcs - 0.45 GBPGross price for quantities from 100 pcs - 0.54 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.