+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS79733DCKT

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.05A; SC70-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS79733DCKT
TME Symbol:
TPS79733DCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.2V
Output voltage
3.3V
Output current
50mA
Case
SC70-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±4%
Number of channels
1
Input voltage
1.8...5.5V
Manufacturer standard package
250pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS79733DCKT
0 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.89 USD
Net price for quantities from 6250 pcs - 0.69 USDGross price for quantities from 6250 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.