+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A0218DBVR

IC: voltage regulator; LDO,fixed; 1.8V; 0.2A; SOT23-5; SMD; TPS7A02

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A0218DBVR
TME Symbol:
TPS7A0218DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.05V
Output voltage
1.8V
Output current
0.2A
Case
SOT23-5
Mounting
SMD
Manufacturer series
TPS7A02
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Input voltage
1.5...6V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A0218DBVR
0 in TME stock
Net price for quantities from 1 pcs - 0.63 GBPGross price for quantities from 1 pcs - 0.75 GBP
Net price for quantities from 5 pcs - 0.46 GBPGross price for quantities from 5 pcs - 0.55 GBP
Net price for quantities from 25 pcs - 0.41 GBPGross price for quantities from 25 pcs - 0.49 GBP
Net price for quantities from 100 pcs - 0.39 GBPGross price for quantities from 100 pcs - 0.47 GBP
Net price for quantities from 250 pcs - 0.36 GBPGross price for quantities from 250 pcs - 0.44 GBP
Net price for quantities from 1000 pcs - 0.35 GBPGross price for quantities from 1000 pcs - 0.42 GBP
Net price for quantities from 3000 pcs - 0.34 GBPGross price for quantities from 3000 pcs - 0.41 GBP
Net price for quantities from 6000 pcs - 0.32 GBPGross price for quantities from 6000 pcs - 0.39 GBP
No. of pieces (Multiplicity: 1)