+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A0230PDBVR

IC: voltage regulator; LDO,fixed; 3V; 0.2A; SOT23-5; SMD; TPS7A02

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A0230PDBVR
TME Symbol:
TPS7A0230PDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.05V
Output voltage
3V
Output current
0.2A
Case
SOT23-5
Mounting
SMD
Manufacturer series
TPS7A02
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Input voltage
1.5...6V
Manufacturer standard package
3000pcs.
Gross weight0.041 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A0230PDBVR
1233 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs