+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A1108PDRVR

IC: voltage regulator; LDO,fixed; 0.8V; 0.5A; WSON6; SMD; TPS7A11


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A1108PDRVR
TME Symbol:
TPS7A1108PDRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.14V
Output voltage
0.8V
Output current
0.5A
Case
WSON6
Mounting
SMD
Manufacturer series
TPS7A11
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Input voltage
0.75...3.3V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A1108PDRVR
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.93 USD
Net price for quantities from 3000 pcs - 0.74 USDGross price for quantities from 3000 pcs - 0.89 USD
Net price for quantities from 6000 pcs - 0.70 USDGross price for quantities from 6000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.