+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A1633DGNT

IC: voltage regulator; LDO,fixed; 3.3V; 0.1A; HVSSOP8; SMD; ±2%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A1633DGNT
TME Symbol:
TPS7A1633DGNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
60mV
Output voltage
3.3V
Output current
0.1A
Case
HVSSOP8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
3...60V
Gross weight0.052 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS7A1633DGNT
0 in TME stock
Net price for quantities from 250 pcs - 2.69 EURGross price for quantities from 250 pcs - 3.23 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.