+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A2012PYCJR

IC: voltage regulator; LDO,fixed; 1.2V; 0.3A; DSBGA4; SMD; TPS7A20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A2012PYCJR
TME Symbol:
TPS7A2012PYCJR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.69V
Output voltage
1.2V
Output current
0.3A
Case
DSBGA4
Mounting
SMD
Manufacturer series
TPS7A20
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Input voltage
1.6...6V
Manufacturer standard package
12000pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A2012PYCJR
0 in TME stock
Net price for quantities from 1 pcs - 0.31 GBPGross price for quantities from 1 pcs - 0.37 GBP
Net price for quantities from 5 pcs - 0.26 GBPGross price for quantities from 5 pcs - 0.31 GBP
Net price for quantities from 10 pcs - 0.24 GBPGross price for quantities from 10 pcs - 0.29 GBP
No. of pieces (Multiplicity: 1)