+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A2401DBVR

IC: voltage regulator; LDO,linear,adjustable; 1.24÷17.75V; 200mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A2401DBVR
TME Symbol:
TPS7A2401DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.25V
Output voltage
1.24...17.75V
Output current
0.2A
Case
SOT23-5
Mounting
SMD
Manufacturer series
TPS7A24
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.25%
Number of channels
1
Input voltage
2.4...18V
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A2401DBVR
0 in TME stock
Net price for quantities from 1 pcs - 0.49 EURGross price for quantities from 1 pcs - 0.58 EUR
Net price for quantities from 5 pcs - 0.40 EURGross price for quantities from 5 pcs - 0.48 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.38 EUR
Net price for quantities from 50 pcs - 0.29 EURGross price for quantities from 50 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 200 pcs - 0.26 EURGross price for quantities from 200 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1)