+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A2550DRVR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.3A; WSON6; SMD; ±1%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A2550DRVR
TME Symbol:
TPS7A2550DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.34V
Output voltage
5V
Output current
0.3A
Case
WSON6
Mounting
SMD
Manufacturer series
TPS7A25
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.4...18V
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A2550DRVR
0 in TME stock
Net price for quantities from 1 pcs - 0.64 GBPGross price for quantities from 1 pcs - 0.76 GBP
Net price for quantities from 5 pcs - 0.53 GBPGross price for quantities from 5 pcs - 0.63 GBP
Net price for quantities from 10 pcs - 0.48 GBPGross price for quantities from 10 pcs - 0.57 GBP
Net price for quantities from 25 pcs - 0.42 GBPGross price for quantities from 25 pcs - 0.50 GBP
Net price for quantities from 100 pcs - 0.35 GBPGross price for quantities from 100 pcs - 0.42 GBP
Net price for quantities from 250 pcs - 0.35 GBPGross price for quantities from 250 pcs - 0.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.