+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A2601DRVR

IC: voltage regulator; LDO,linear,adjustable; 1.24÷17.4V; 0.5A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A2601DRVR
TME Symbol:
TPS7A2601DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.59V
Output voltage
1.24...17.4V
Output current
0.5A
Case
WSON6
Mounting
SMD
Manufacturer series
TPS7A26
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.4...18V
Manufacturer standard package
3000pcs.
Gross weight0.02 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A2601DRVR
101 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)