+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A4001DGNR

IC: voltage regulator; LDO,linear,adjustable; 1.161÷90V; 50mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A4001DGNR
TME Symbol:
TPS7A4001DGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
1.3V
Output voltage
1.161...90V
Output current
50mA
Case
HVSSOP8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS7A4001DGNR
0 in TME stock
Net price for quantities from 1 pcs - 2.49 EURGross price for quantities from 1 pcs - 2.98 EUR
Net price for quantities from 10 pcs - 1.87 EURGross price for quantities from 10 pcs - 2.24 EUR
Net price for quantities from 25 pcs - 1.76 EURGross price for quantities from 25 pcs - 2.12 EUR
Net price for quantities from 100 pcs - 1.68 EURGross price for quantities from 100 pcs - 2.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.